Part Details for M39003/01-2362 by Vishay Intertechnologies
Overview of M39003/01-2362 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47F668
|
Newark | Tantalum Capacitor, 2.2Uf, 50V, Axial 10%, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:M, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-2362 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.0300 | Buy Now |
DISTI #
M39003/01-2362
|
Avnet Americas | Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) - Bulk (Alt: M39003/01-2362) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6295 / $7.1516 | Buy Now |
DISTI #
M39003/01-2362/HSD
|
Avnet Americas | Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2362/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.7915 / $7.3574 | Buy Now |
DISTI #
M39003/01-2362
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 50V 10% B M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 37 In Stock |
|
$7.4800 / $8.0100 | Buy Now |
|
Velocity Electronics | Our Stock | 1400 |
|
RFQ |
Part Details for M39003/01-2362
M39003/01-2362 CAD Models
M39003/01-2362 Part Data Attributes
|
M39003/01-2362
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2362
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2362
This table gives cross-reference parts and alternative options found for M39003/01-2362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B225K050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2362 vs T212B225K050RS7442 |
CSR133082 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF | Cornell Dubilier Electronics Inc | M39003/01-2362 vs CSR133082 |
CSR136204 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | M39003/01-2362 vs CSR136204 |
CSR13G225KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2362 vs CSR13G225KP |
M39003/01-2842 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2362 vs M39003/01-2842 |
T212B225K050CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2362 vs T212B225K050CS7442 |
M39003/01-8204 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2362 vs M39003/01-8204 |
150D225X9050B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2362 vs 150D225X9050B2B |
M39003/01-2602H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2362 vs M39003/01-2602H |
150D225X9050B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2362 vs 150D225X9050B2TE3 |