Part Details for M39003/01-2784 by Vishay Intertechnologies
Overview of M39003/01-2784 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2784
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2784) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3865 / $6.8429 | Buy Now |
DISTI #
M39003/01-2784/HSD
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2784/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.5350 / $7.0315 | Buy Now |
|
Future Electronics | M39003/01 Series 6.8 uF ±10% 35 V Axial Solid Electrolyte TANTALEX® Capacitor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$5.8900 / $6.0400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 6.8uf, 35V, 10±% | 80 |
|
$7.0485 / $11.4300 | Buy Now |
DISTI #
M39003/01-2784
|
TTI | Tantalum Capacitors - Solid Leaded CSR13F685KR 35B Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1209 In Stock |
|
$8.2500 / $9.4600 | Buy Now |
DISTI #
M39003/01-2784/HSD
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2784/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.5350 / $7.0315 | Buy Now |
DISTI #
M39003/01-2784
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2784) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3865 / $6.8429 | Buy Now |
DISTI #
M39003/01-2784/HSD
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-2784/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.5350 / $7.0315 | Buy Now |
DISTI #
M39003/01-2784
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-2784) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3865 / $6.8429 | Buy Now |
Part Details for M39003/01-2784
M39003/01-2784 CAD Models
M39003/01-2784 Part Data Attributes
|
M39003/01-2784
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2784
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2784
This table gives cross-reference parts and alternative options found for M39003/01-2784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B685K035AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-2784 vs T110B685K035AS7442 |
M39003/01-2544H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2784 vs M39003/01-2544H |
M39003/01-6108B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2784 vs M39003/01-6108B |
T110B685K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-2784 vs T110B685K035AT7442 |
M39003/01-8108B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2784 vs M39003/01-8108B |
M39003/01-6108C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2784 vs M39003/01-6108C |
CSR136108 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | M39003/01-2784 vs CSR136108 |
T110B685K035ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF | KEMET Corporation | M39003/01-2784 vs T110B685K035ASC-7200 |
M39003/01-8108B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2784 vs M39003/01-8108B |
CSR132784 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | M39003/01-2784 vs CSR132784 |