There are no models available for this part yet.
Overview of M39003/01-2826 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122826-HMC753LP4E | Analog Devices | HMC753LP4E Evaluation PCB | |
DC2826A | Analog Devices | LTC2947-65 Demo Board | |
ISL28268FBZ | Renesas Electronics Corporation | 34µA Micro-power Single and Dual Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOICN, /Tube |
Price & Stock for M39003/01-2826 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2826
|
Avnet Americas | 376D274X9050A2BRZ - Bulk (Alt: M39003/01-2826) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7530 / $4.7677 | Buy Now | |
DISTI #
M39003/01-2826/HSD
|
Avnet Americas | 376D274X9050A2BRZ - Custom Tape W/Leader (Alt: M39003/01-2826/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.8880 / $4.9392 | Buy Now |
CAD Models for M39003/01-2826 by Vishay Intertechnologies
Part Data Attributes for M39003/01-2826 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2826
This table gives cross-reference parts and alternative options found for M39003/01-2826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A274K050MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2826 vs T212A274K050MS |
M39003/012586B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2826 vs M39003/012586B |
M39003/01-7177C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | M39003/01-2826 vs M39003/01-7177C/RR |
M39003/01-8177 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2826 vs M39003/01-8177 |
T212A274K050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, | KEMET Corporation | M39003/01-2826 vs T212A274K050RS7200 |
CSR133066 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, | Cornell Dubilier Electronics Inc | M39003/01-2826 vs CSR133066 |
150D274X9050A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2826 vs 150D274X9050A2TE3 |
M39003/01-2586A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2826 vs M39003/01-2586A |
M39003/01-3066H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2826 vs M39003/01-3066H |
T212A274K050CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.27uF, | KEMET Corporation | M39003/01-2826 vs T212A274K050CS7442 |