Part Details for M39003/01-2971 by Vishay Intertechnologies
Overview of M39003/01-2971 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2971/HSD
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-2971/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$25.7040 / $32.6536 | Buy Now |
DISTI #
M39003/01-2971
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-2971) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5555 / $32.4650 | Buy Now |
DISTI #
M39003/01-2971
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-2971) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5555 / $32.4650 | Buy Now |
DISTI #
M39003/01-2971/HSD
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-2971/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$25.7040 / $32.6536 | Buy Now |
DISTI #
M39003/01-2971/HSD
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-2971/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$25.7040 / $32.6536 | Buy Now |
DISTI #
M39003/01-2971
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (8.92 X 19.96mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-2971) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5555 / $32.4650 | Buy Now |
Part Details for M39003/01-2971
M39003/01-2971 CAD Models
M39003/01-2971 Part Data Attributes
|
M39003/01-2971
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2971
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2971
This table gives cross-reference parts and alternative options found for M39003/01-2971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2731H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2971 vs M39003/01-2731H |
M39003/09-0209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2971 vs M39003/09-0209 |
M39003/01-8019 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2971 vs M39003/01-8019 |
T212D337K006SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-2971 vs T212D337K006SS7442 |
M39003/09-0209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2971 vs M39003/09-0209 |
CSR13B337KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2971 vs CSR13B337KS |
150D337X9006S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2971 vs 150D337X9006S2BE3 |
T212D337K006RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-2971 vs T212D337K006RS7442 |
M39003/01-6019H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2971 vs M39003/01-6019H |
M39003/09-2009H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2971 vs M39003/09-2009H |