Part Details for M39003/01-5244 by Vishay Intertechnologies
Overview of M39003/01-5244 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5244
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 5% (4.7 X 12.04mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-5244) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4105 / $10.6845 | Buy Now |
|
Future Electronics | CAP TANT 6.8UF 5% 35V AXIAL RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$10.1000 / $10.6000 | Buy Now |
DISTI #
M39003/01-5244
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 35V 5% B P-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.8500 / $9.4200 | Buy Now |
Part Details for M39003/01-5244
M39003/01-5244 CAD Models
M39003/01-5244 Part Data Attributes
|
M39003/01-5244
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5244
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5244
This table gives cross-reference parts and alternative options found for M39003/01-5244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D685X5035B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5244 vs 150D685X5035B2B |
T212B685J035SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5244 vs T212B685J035SS7442 |
M39003/01-7107H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5244 vs M39003/01-7107H |
150D685X5035B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5244 vs 150D685X5035B2BE3 |
T212B685J035PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5244 vs T212B685J035PS7442 |
T210B685J035RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount | KEMET Corporation | M39003/01-5244 vs T210B685J035RS |
T212B685J035RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5244 vs T212B685J035RS7442 |
M39003/01-7107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5244 vs M39003/01-7107 |
M39003/01-5444 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5244 vs M39003/01-5444 |
T212B685J035BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5244 vs T212B685J035BS7442 |