There are no models available for this part yet.
Overview of M39003/01-5748 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5748ACPZ-RL7 | Analog Devices | PLC +/-24V DRIVER | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
86094327815748ELF | Amphenol Communications Solutions | DIN Straight Header Wire Wrap Solder Style R 32 ways, Class III |
Price & Stock for M39003/01-5748 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-5748
|
Avnet Americas | Cap Tant Solid 0.68uF 100V 5% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-5748) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9515 / $44.4014 | Buy Now |
CAD Models for M39003/01-5748 by Vishay Intertechnologies
Part Data Attributes for M39003/01-5748 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-5748
This table gives cross-reference parts and alternative options found for M39003/01-5748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5748B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5748 vs M39003/01-5748B |
M39003/01-7369 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-5748 vs M39003/01-7369 |
T215B684J100RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5748 vs T215B684J100RS7293 |
T110B684J100AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | M39003/01-5748 vs T110B684J100AT7293 |
T110B684J100ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | M39003/01-5748 vs T110B684J100ATC-7442 |
M39003/015548D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5748 vs M39003/015548D |
T110B684J100MT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | M39003/01-5748 vs T110B684J100MT7200 |
T110B684J100BT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | M39003/01-5748 vs T110B684J100BT7200 |
T215B684J100DS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5748 vs T215B684J100DS |
M39003/01-5148/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.68uF, | Vishay Intertechnologies | M39003/01-5748 vs M39003/01-5148/TR |