Part Details for M39003/01-6045 by Vishay Intertechnologies
Overview of M39003/01-6045 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3008316045NX0IBCR | Renesas Electronics Corporation | Non-Volatile 8Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3016316045NX0PBCR | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for M39003/01-6045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6045H
|
Avnet Americas | Cap Tant Solid 2.7uF 15V 5% (3.43 X 7.26mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6045H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3990 / $8.1291 | Buy Now |
DISTI #
M39003/01-6045
|
Avnet Americas | Cap Tant Solid 2.7uF 15V 5% (3.43 X 7.26mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6045) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3990 / $8.1291 | Buy Now |
Part Details for M39003/01-6045
M39003/01-6045 CAD Models
M39003/01-6045 Part Data Attributes
|
M39003/01-6045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6045
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6045
This table gives cross-reference parts and alternative options found for M39003/01-6045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A275J015RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6045 vs T212A275J015RS4250 |
T212A275J015CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6045 vs T212A275J015CS4251 |
T110A275J015AS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | M39003/01-6045 vs T110A275J015AS7442 |
M39003/01-5219 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6045 vs M39003/01-5219 |
T215A275J015MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6045 vs T215A275J015MS7200 |
T215A275J015BS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6045 vs T215A275J015BS4251 |
T110A275J015ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | M39003/01-6045 vs T110A275J015ATC-7443 |
M39003/01-5019H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6045 vs M39003/01-5019H |
M39003/015419E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6045 vs M39003/015419E |
T110A275J015MS | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | M39003/01-6045 vs T110A275J015MS |