Part Details for M39003/01-6116 by Vishay Intertechnologies
Overview of M39003/01-6116 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-6116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0934
|
Newark | Cap,33Uf,35Vdc,10-% Tol,10+% Tol |Vishay M39003/01-6116 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.8400 / $25.5300 | Buy Now |
DISTI #
M39003/01-6116H
|
Avnet Americas | Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6116H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3280 / $29.6352 | Buy Now |
DISTI #
M39003/01-6116
|
Avnet Americas | Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6116) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3280 / $29.6352 | Buy Now |
DISTI #
M39003/01-6116/HSD
|
Avnet Americas | Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6116/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$23.4360 / $29.7724 | Buy Now |
|
Future Electronics | 33uF 35V 10% Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.0300 / $26.2900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 35V, 10±% | 19 |
|
$22.4770 / $23.6600 | Buy Now |
DISTI #
M39003/01-6116
|
TTI | Tantalum Capacitors - Solid Leaded CSR13F336KB 35D Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$22.7000 / $25.5700 | Buy Now |
DISTI #
M39003/01-6116/HSD
|
Avnet Americas | Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6116/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$23.4360 / $29.7724 | Buy Now |
DISTI #
M39003/01-6116H
|
Avnet Americas | Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6116H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3280 / $29.6352 | Buy Now |
DISTI #
M39003/01-6116
|
Avnet Americas | Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6116) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3280 / $29.6352 | Buy Now |
Part Details for M39003/01-6116
M39003/01-6116 CAD Models
M39003/01-6116 Part Data Attributes
|
M39003/01-6116
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6116
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6116
This table gives cross-reference parts and alternative options found for M39003/01-6116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2789 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6116 vs M39003/01-2789 |
T262D336K035PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-6116 vs T262D336K035PS7442 |
T262D336K035RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-6116 vs T262D336K035RS7442 |
M39003/01-7116H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6116 vs M39003/01-7116H |
M39003/01-2309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6116 vs M39003/01-2309 |
T262D336K035SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | M39003/01-6116 vs T262D336K035SS7442 |
M39003/01-2309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6116 vs M39003/01-2309 |
M39003/01-6116H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6116 vs M39003/01-6116H |
550D336X9035S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6116 vs 550D336X9035S2B |
M39003/01-7116 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6116 vs M39003/01-7116 |