Part Details for M39003/01-7114 by Vishay Intertechnologies
Overview of M39003/01-7114 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017114AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017114ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
131-7114-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for M39003/01-7114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7114/HSD
|
Avnet Americas | 376D276X9035S2BCZ - Custom Tape W/Leader (Alt: M39003/01-7114/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$27.2970 / $34.6773 | Buy Now |
DISTI #
M39003/01-7114H
|
Avnet Americas | 376D276X9035S2BCZ - Bulk (Alt: M39003/01-7114H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1890 / $34.5401 | Buy Now |
DISTI #
M39003/01-7114
|
Avnet Americas | 376D276X9035S2BCZ - Bulk (Alt: M39003/01-7114) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1890 / $34.5401 | Buy Now |
Part Details for M39003/01-7114
M39003/01-7114 CAD Models
M39003/01-7114 Part Data Attributes
|
M39003/01-7114
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7114
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7114
This table gives cross-reference parts and alternative options found for M39003/01-7114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D276K035DS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-7114 vs T110D276K035DS7293 |
M39003/01-3028 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7114 vs M39003/01-3028 |
T215D276K035CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7114 vs T215D276K035CS7200 |
T212D276K035PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-7114 vs T212D276K035PS7200 |
T215D276K035SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7114 vs T215D276K035SS4250 |
T110D276K035AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-7114 vs T110D276K035AT7293 |
T110D276K035AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-7114 vs T110D276K035AS7443 |
M39003/09-2057/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 27uF, | Vishay Intertechnologies | M39003/01-7114 vs M39003/09-2057/TR |
M39003/012548E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7114 vs M39003/012548E |
T215D276K035DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7114 vs T215D276K035DS7200 |