Part Details for M39003/01-8081 by Vishay Intertechnologies
Overview of M39003/01-8081 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-8081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8081
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8081) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2890 / $10.5301 | Buy Now |
DISTI #
M39003/01-8081H
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8081H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2890 / $10.5301 | Buy Now |
DISTI #
M39003/01-8081/HSD
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8081/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.3835 / $10.6502 | Buy Now |
DISTI #
M39003/01-8081
|
TTI | Tantalum Capacitors - Solid Leaded CSR13E126KD 20B Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.8700 / $9.6000 | Buy Now |
DISTI #
M39003/01-8081H
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8081H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2890 / $10.5301 | Buy Now |
DISTI #
M39003/01-8081/HSD
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8081/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.3835 / $10.6502 | Buy Now |
DISTI #
M39003/01-8081
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8081) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2890 / $10.5301 | Buy Now |
DISTI #
M39003/01-8081
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8081) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2890 / $10.5301 | Buy Now |
DISTI #
M39003/01-8081/HSD
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-8081/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.3835 / $10.6502 | Buy Now |
DISTI #
M39003/01-8081H
|
Avnet Americas | Cap Tant Solid 12uF 20V 10% (4.7 X 12.04mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8081H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2890 / $10.5301 | Buy Now |
Part Details for M39003/01-8081
M39003/01-8081 CAD Models
M39003/01-8081 Part Data Attributes
|
M39003/01-8081
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8081
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0018 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8081
This table gives cross-reference parts and alternative options found for M39003/01-8081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B126K020PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-8081 vs T212B126K020PS7442 |
T212B126K020SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-8081 vs T212B126K020SSC |
150D126X9020B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8081 vs 150D126X9020B2BE3 |
CSR132768 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | Cornell Dubilier Electronics Inc | M39003/01-8081 vs CSR132768 |
M39003/01-8081 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-8081 vs M39003/01-8081 |
CSR137081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | Cornell Dubilier Electronics Inc | M39003/01-8081 vs CSR137081 |
CSR136081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | Cornell Dubilier Electronics Inc | M39003/01-8081 vs CSR136081 |
T212B126K020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-8081 vs T212B126K020MS7442 |
M39003/01-7081H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8081 vs M39003/01-7081H |
M39003/01-2288 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-8081 vs M39003/01-2288 |