Part Details for M39003/01-8111 by Vishay Intertechnologies
Overview of M39003/01-8111 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL8111ACCZN-R7 | Analog Devices | 28-LGA-6X6_MM Module/SIP | |
ADL8111-EVALZ | Analog Devices | ADL8111 Eval Board | |
AD8111ASTZ | Analog Devices | TQFP 250MHz 16x8 G=+2 Buf Vid |
Price & Stock for M39003/01-8111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C1252
|
Newark | Cap,22Uf,35Vdc,10-% Tol,10+% Tol |Vishay M39003/01-8111 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $27.9900 | Buy Now |
DISTI #
M39003/01-8111
|
Avnet Americas | 376D226X9035R2BDZ - Bulk (Alt: M39003/01-8111) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4910 / $28.5719 | Buy Now |
DISTI #
M39003/01-8111/HSD
|
Avnet Americas | 376D226X9035R2BDZ - Custom Tape W/Leader (Alt: M39003/01-8111/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$22.5990 / $28.7091 | Buy Now |
DISTI #
M39003/01-8111
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 35V 10% C D-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$22.4900 / $28.5700 | Buy Now |
Part Details for M39003/01-8111
M39003/01-8111 CAD Models
M39003/01-8111 Part Data Attributes
|
M39003/01-8111
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8111
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8111
This table gives cross-reference parts and alternative options found for M39003/01-8111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C226K035AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8111 vs T262C226K035AS7200 |
T110C226K035SS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/01-8111 vs T110C226K035SS7442 |
T110C226K035DS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/01-8111 vs T110C226K035DS7443 |
CSR132546 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | M39003/01-8111 vs CSR132546 |
M39003/012546F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8111 vs M39003/012546F |
M39003/09-0154H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-8111 vs M39003/09-0154H |
M39003/01-8111/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | M39003/01-8111 vs M39003/01-8111/PR |
CSR136111 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | M39003/01-8111 vs CSR136111 |
M39003/09-4054B/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | M39003/01-8111 vs M39003/09-4054B/WR |
T215C226K035SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8111 vs T215C226K035SS |