Datasheets
M39003/03-0231 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/03-0231 by Vishay Intertechnologies

Overview of M39003/03-0231 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/03-0231

Part # Distributor Description Stock Price Buy
DISTI # M39003/03-0231
Avnet Americas Cap Tant Solid 560uF 10V 10% (8.92 X 19.96mm) Axial (0.1%FR) - Bulk (Alt: M39003/03-0231) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 20 $44.9330
  • 30 $43.4920
  • 50 $42.0510
  • 100 $40.6100
  • 200 $39.0380
  • 1,000 $37.2040
  • 2,000 $35.3700
$35.3700 / $44.9330 Buy Now
DISTI # M39003/03-0231
TTI Tantalum Capacitors - Solid Leaded 560UF 10V 10% D P-FR Min Qty: 20 Package Multiple: 1 Container: Tray Americas - 0
  • 20 $44.9300
$44.9300 Buy Now

Part Details for M39003/03-0231

M39003/03-0231 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/03-0231 Part Data Attributes

M39003/03-0231 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/03-0231 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 20 Weeks
Capacitance 560 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.03 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-39003/03
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/03-0231

This table gives cross-reference parts and alternative options found for M39003/03-0231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T242D567K010SS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, KEMET Corporation M39003/03-0231 vs T242D567K010SS7442
T242D567K010PS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, KEMET Corporation M39003/03-0231 vs T242D567K010PS7442
152D567X9010S2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0231 vs 152D567X9010S2T
CSR230331 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Cornell Dubilier Electronics Inc M39003/03-0231 vs CSR230331
T240D567K010PS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-0231 vs T240D567K010PS
M39003/03-0431H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0231 vs M39003/03-0431H
T242D567K010BSC CAPACITOR, TANTALUM, SOLID KEMET Corporation M39003/03-0231 vs T242D567K010BSC
M39003/03-3031H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0231 vs M39003/03-3031H
M39003/03-4031H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0231 vs M39003/03-4031H
M39003/03-0131H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0231 vs M39003/03-0131H

M39003/03-0231 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-0231 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-0231 by Vishay Intertechnologies

  • Please alert me when M39003/03-0231 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39003/03-0231 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-0231 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39003/03-0231 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-0231.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-0231 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: