Part Details for M39003/03-3027 by Vishay Intertechnologies
Overview of M39003/03-3027 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, | |
XFL5030-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/03-3027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-3027/HSD
|
Avnet Americas | 378D277X9010R2BCZ - Custom Tape W/Leader (Alt: M39003/03-3027/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$28.3770 / $36.0493 | Buy Now |
DISTI #
M39003/03-3027
|
Avnet Americas | 378D277X9010R2BCZ - Bulk (Alt: M39003/03-3027) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2555 / $35.8950 | Buy Now |
Part Details for M39003/03-3027
M39003/03-3027 CAD Models
M39003/03-3027 Part Data Attributes
|
M39003/03-3027
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-3027
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-3027
This table gives cross-reference parts and alternative options found for M39003/03-3027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255C277K010PS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3027 vs T255C277K010PS7293 |
T242C277K010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/03-3027 vs T242C277K010DS7200 |
M39003/060327F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3027 vs M39003/060327F |
T245C277K010PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF | KEMET Corporation | M39003/03-3027 vs T245C277K010PS7293 |
M39003/03-0127C/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, | Vishay Intertechnologies | M39003/03-3027 vs M39003/03-0127C/TR |
M39003/03-0427H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/03-3027 vs M39003/03-0427H |
T140C277K010AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3027 vs T140C277K010AS4250 |
T252C277K010SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3027 vs T252C277K010SS4250 |
M39003/03-0327H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3027 vs M39003/03-0327H |
T242C277K010PTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/03-3027 vs T242C277K010PTC-7200 |