Part Details for M39012/16-0101 by Automatic Connector
Overview of M39012/16-0101 by Automatic Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for M39012/16-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$13.0455 | Buy Now |
Part Details for M39012/16-0101
M39012/16-0101 CAD Models
M39012/16-0101 Part Data Attributes:
|
M39012/16-0101
Automatic Connector
Buy Now
|
Compare Parts:
M39012/16-0101
Automatic Connector
RF BNC Connector, Male, Cable Mount, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUTOMATIC CONNECTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG142; RG400, INSERTION LOSS MAX AT: 3 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |