Part Details for M39012/16-0101 by Defense Logistics Agency
Overview of M39012/16-0101 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Part Details for M39012/16-0101
M39012/16-0101 CAD Models
M39012/16-0101 Part Data Attributes
|
M39012/16-0101
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39012/16-0101
Defense Logistics Agency
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT: 3 GHZ; APPLICABLE CABLES: RG 142, RG 400 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Configuration | 1X1 VERTICAL | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |