Part Details for M39012/24-0001 by Amphenol Corporation
Overview of M39012/24-0001 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/24-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/24-0001
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: M39012/24-0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 8 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 36 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 9 |
|
$26.2407 / $27.6218 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 68 |
|
$8.3250 / $13.5000 | Buy Now |
DISTI #
31-4237
|
TTI | RF Connectors / Coaxial Connectors BNC BLKHD SOLDER JACK M39012/24-0001 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 225 In Stock |
|
$14.8100 / $20.4000 | Buy Now |
DISTI #
M39012/24-0001
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: M39012/24-0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39012/24-0001
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: M39012/24-0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for M39012/24-0001
M39012/24-0001 CAD Models
M39012/24-0001 Part Data Attributes
|
M39012/24-0001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39012/24-0001
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 3 GHZ | |
Body Depth | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | YES | |
Reference Standard | MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for M39012/24-0001
This table gives cross-reference parts and alternative options found for M39012/24-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/24-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC-79-107 | RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle | Kings Electronics | M39012/24-0001 vs KC-79-107 |