-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, 1 Contact(s), Male, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9190
|
Newark | Rf Connector, Tnc Plug, 50 Ohm, Cable, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg223 & Rg400U, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave M39012/26-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$16.0600 | Buy Now |
DISTI #
M39012/26-0011-ND
|
DigiKey | CONN TNC PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
115 In Stock |
|
$28.4992 / $36.3600 | Buy Now |
DISTI #
ASVM39012/26-0011
|
Heilind Electronics | TNC MALE CONN, LOCKWIRE HOLES (RG-58 CBL) | Americas - 0 in Stock |
|
$23.3604 / $29.5962 | Buy Now |
|
Onlinecomponents.com | TNC Male Connector - Lockwire Holes - for RG-58 Cable RoHS: Compliant |
51 In Stock |
|
$20.1700 / $32.1400 | Buy Now |
DISTI #
ASVM39012/26-0011
|
Interstate Connecting Components | TNC MALE CONN, LOCKWIRE HOLES (RG-58 CBL) | 1 |
|
$23.3604 / $29.5962 | Buy Now |
DISTI #
2787956
|
element14 Asia-Pacific | RF COAXIAL, TNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.6993 / $30.5661 | Buy Now |
DISTI #
2787956
|
Farnell | RF COAXIAL, TNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$25.5094 / $25.6468 | Buy Now |
|
Master Electronics | TNC Male Connector - Lockwire Holes - for RG-58 Cable RoHS: Compliant |
51 In Stock |
|
$20.1700 / $32.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/26-0011
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/26-0011
Amphenol SV Microwave
RF TNC Connector, 1 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Diameter | 0.043 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 15 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |