-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6921
|
Newark | Tnc Male Cable Connector, Lockwire Holes, For Rg-174 Cable/Individual - Bag (Pack Fill Qty: 1) - (Individual Piece Parts: 1X C/A Instructions (P/N: 300-80-570)) |Amphenol Sv Microwave M39012/26-0018 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0600 / $51.5800 | Buy Now |
DISTI #
M39012/26-0018-ND
|
DigiKey | CONN TNC PLUG STR 50OHM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
51 In Stock |
|
$52.4699 / $65.1100 | Buy Now |
DISTI #
ASVM39012/26-0018
|
Heilind Electronics | TNC MALE CONN, LOCKWIRE HOLES (RG-174 CBL) | Americas - 0 in Stock |
|
$41.5296 / $57.6882 | Buy Now |
|
Onlinecomponents.com | TNC Male Connector - Lockwire Holes - for RG-174 Cable RoHS: Compliant |
50 In Stock |
|
$39.9300 / $66.7500 | Buy Now |
DISTI #
67553777
|
Verical | Conn TNC 0Hz to 15GHz 50Ohm Crimp ST Cable Mount M Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 48 |
|
$68.1155 / $83.7516 | Buy Now |
DISTI #
ASVM39012/26-0018
|
Interstate Connecting Components | TNC MALE CONN, LOCKWIRE HOLES (RG-174 CBL) | 1 |
|
$41.5296 / $57.6882 | Buy Now |
|
Master Electronics | TNC Male Connector - Lockwire Holes - for RG-174 Cable RoHS: Compliant |
50 In Stock |
|
$39.9300 / $66.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/26-0018
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/26-0018
Amphenol SV Microwave
RF TNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF TNC CONNECTOR |