Part Details for M39012/35-0501 by Amphenol Corporation
Overview of M39012/35-0501 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/35-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82-4450
|
TTI | RF Connectors / Coaxial Connectors SC CONN 0-11GHz M39012/35-0501 pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$139.9400 | Buy Now |
Part Details for M39012/35-0501
M39012/35-0501 CAD Models
M39012/35-0501 Part Data Attributes
|
M39012/35-0501
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39012/35-0501
Amphenol Corporation
RF SC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 9/U; RG 214/U, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |
Alternate Parts for M39012/35-0501
This table gives cross-reference parts and alternative options found for M39012/35-0501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/35-0501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82-4450 | RF SC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | M39012/35-0501 vs 82-4450 |