Part Details for M39012/55-3007 by Winchester Interconnect
Overview of M39012/55-3007 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Part Details for M39012/55-3007
M39012/55-3007 CAD Models
M39012/55-3007 Part Data Attributes
|
M39012/55-3007
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3007
Winchester Interconnect
RF SMA Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.99 inch | |
Body Diameter | 0.4 inch | |
Body/Shell Style | PLUG | |
Cable Types | M17/119-RG174, M17/173-00001 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for M39012/55-3007
This table gives cross-reference parts and alternative options found for M39012/55-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3007 | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP/SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | M39012/55-3007 vs M39012/55-3007 |
2031-8007-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER | TE Connectivity | M39012/55-3007 vs 2031-8007-92 |
M39012/55-3007 | RF SMA Connector, Male, Cable Mount, Plug | Kings Electronics | M39012/55-3007 vs M39012/55-3007 |
M39012/55-3007 | RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | M39012/55-3007 vs M39012/55-3007 |