There are no models available for this part yet.
Overview of M39012/55-3009 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009EDC-1.2#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009ESC8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009IDC#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs |
CAD Models for M39012/55-3009 by Radiall
Part Data Attributes for M39012/55-3009 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG-58; RG-142
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP
|
Alternate Parts for M39012/55-3009
This table gives cross-reference parts and alternative options found for M39012/55-3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3009 | RF SMA Connector, Male, Cable Mount, Plug | Kings Electronics | M39012/55-3009 vs M39012/55-3009 |
M39012/55-3009 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Midwest Microwave | M39012/55-3009 vs M39012/55-3009 |
M39012/55-3009 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3009 vs M39012/55-3009 |