-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0128
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amphenol Sv Microwave M39012/55-3126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.5000 / $20.2300 | Buy Now |
DISTI #
43AC6933
|
Newark | Sma Male Connector For Rg-174 Cable/Individual Bag Rohs Compliant: Yes |Amphenol Sv Microwave M39012/55-3126 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 | Buy Now |
DISTI #
M39012/55-3126-ND
|
DigiKey | CONN SMA PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
211 In Stock |
|
$11.2376 / $13.4000 | Buy Now |
DISTI #
ASVM39012/55-3126
|
Heilind Electronics | SMA MALE CONNECTOR FOR RG-174 CABLE | Americas - 0 in Stock |
|
$12.4449 / $13.6719 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector for RG-174 Cable RoHS: Compliant |
208 In Stock |
|
$11.1300 / $24.6300 | Buy Now |
|
Quest Components | SMA CONNECTOR | 3 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | SMA CONNECTOR | 2 |
|
$16.8000 / $18.0000 | Buy Now |
DISTI #
ASVM39012/55-3126
|
Interstate Connecting Components | SMA MALE CONNECTOR FOR RG-174 CABLE | 0 |
|
$12.4449 / $13.6719 | Buy Now |
DISTI #
M39012/55-3126
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/55-3126
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3126
Amphenol SV Microwave
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | APPLICABLE CABLE: RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.18 |
This table gives cross-reference parts and alternative options found for M39012/55-3126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051665-1 | 2031 5012 02 | TE Connectivity | M39012/55-3126 vs 1051665-1 |
M39012/55-3126 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | M39012/55-3126 vs M39012/55-3126 |
M39012/55-3126 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3126 vs M39012/55-3126 |
2031-5012-00 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | M39012/55-3126 vs 2031-5012-00 |