Part Details for M39012/55B3022 by Amphenol SV Microwave
Overview of M39012/55B3022 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55B3022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9192
|
Newark | Rf Connector, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Sv Microwave M39012/55B3022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$9.6000 | Buy Now |
DISTI #
M39012/55B3022-ND
|
DigiKey | CONN SMA PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
35 In Stock |
|
$23.5782 / $31.8400 | Buy Now |
DISTI #
ASVM39012/55B3022
|
Heilind Electronics | SMA MALE CONNECTOR, LOCKWIRE H INDIVIDUAL WITH PIECE PARTS - | Americas - 0 in Stock |
|
$16.8999 / $25.9143 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector - Lockwire Holes - for RG-58 Cable RoHS: Compliant | 0 |
|
$21.1500 / $44.3000 | Buy Now |
DISTI #
36157995
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount M Gold Over Nickel Bag Min Qty: 6 Package Multiple: 1 | Americas - 200 |
|
$12.9442 / $14.6565 | Buy Now |
DISTI #
ASVM39012/55B3022
|
Interstate Connecting Components | SMA MALE CONNECTOR, LOCKWIRE H INDIVIDUAL WITH PIECE PARTS - | 0 |
|
$16.8999 / $25.9143 | Buy Now |
Part Details for M39012/55B3022
M39012/55B3022 CAD Models
M39012/55B3022 Part Data Attributes
|
M39012/55B3022
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/55B3022
Amphenol SV Microwave
RF SMA/SSMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |
Alternate Parts for M39012/55B3022
This table gives cross-reference parts and alternative options found for M39012/55B3022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55B3022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221117-1 | KIT, COMMERIAL SMA PLUG ASSY | TE Connectivity | M39012/55B3022 vs 221117-1 |