There are no models available for this part yet.
Overview of M39012/93-3002 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for M39012/93-3002 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
678-M39012/93-3002
|
Mouser Electronics | RF MIL Spec Connectors RCPT, PCB, SMA | 0 |
|
$54.3000 / $67.3900 | Order Now | |
Onlinecomponents.com | Conn SMA F 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant | 0 |
|
$0 | Buy Now |
CAD Models for M39012/93-3002 by Winchester Interconnect
Part Data Attributes for M39012/93-3002 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for M39012/93-3002
This table gives cross-reference parts and alternative options found for M39012/93-3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/93-3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1053374-1 | 2062 8002 90 | TE Connectivity | M39012/93-3002 vs 1053374-1 |
M39012/93-3002 | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | TE Connectivity | M39012/93-3002 vs M39012/93-3002 |
Related Parts for M39012/93-3002
-
61300611121Headers and Edge Type Connectors
-
XAL7070-332MEBFixed Inductors
-
BAV99LT1GRectifier Diodes
-
D38999/20WD35ANMilitary Circular Connectors
-
TLV2772IDGKOperational Amplifiers
-
RQ5H025TNTLSmall Signal Field-Effect Transistors
-
AD7994BRUZ-1Analog to Digital Converters
-
M39006/22-0640Tantalum Capacitors