-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39012/93-3003
|
Mouser Electronics | RF MIL Spec Connectors M39012/93-3003 RoHS: Compliant | 0 |
|
$47.3000 | Order Now |
|
Onlinecomponents.com | Conn SMA RCP 0 to 18GHz ST Thru-Hole Gold RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1053376-1
|
TTI | RF Connectors / Coaxial Connectors M39012/93-3003 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.5600 / $46.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/93-3003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/93-3003
TE Connectivity
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for M39012/93-3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/93-3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/93-3003 | RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Receptacle | Winchester Interconnect | M39012/93-3003 vs M39012/93-3003 |
M39012/93-3003 | RF SMA Connector, Board Mount, Solder Terminal, Receptacle | Kings Electronics | M39012/93-3003 vs M39012/93-3003 |