Part Details for M39014/01-1311 by Kyocera AVX Components
Overview of M39014/01-1311 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1010-1217-ND
|
DigiKey | CAP CER 470PF 200V BX RADIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2051 | Buy Now |
DISTI #
M39014/01-1311
|
Avnet Americas | Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1311) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 122 |
|
$1.0004 / $1.1563 | Buy Now |
DISTI #
581-M39014/01-1311
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF 10% RoHS: Not Compliant | 789 |
|
$0.8300 / $2.2400 | Buy Now |
|
Future Electronics | M39014/01 Series 2.29x4.83x4.83 mm 470 pF 200 V ±10% LS=5.08mm Ceramic Capacitor RoHS: Compliant pbFree: No Min Qty: 700 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8150 / $0.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 264 |
|
$0.2812 / $0.7500 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470pf, 200V, 10±% | 529 |
|
$0.3220 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470pf, 200V, 10±% | 8 |
|
$0.7600 / $0.9500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470pf, 200V, 10±% | 36 |
|
$0.5823 / $0.9705 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470pf, 200V, 10±% | 211 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for M39014/01-1311
M39014/01-1311 CAD Models
M39014/01-1311 Part Data Attributes
|
M39014/01-1311
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1311
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1311
This table gives cross-reference parts and alternative options found for M39014/01-1311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX471KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1311 vs CKR04BX471KP |
CKR04BX471KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1311 vs CKR04BX471KS |
CKR04BX471KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1311 vs CKR04BX471KM |
CKR04BX471KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1311 vs CKR04BX471KR |