Part Details for M39014/01-1553TR by KEMET Corporation
Overview of M39014/01-1553TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1553TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1553TR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KR Min Qty: 1700 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$0.6380 / $0.6770 | Buy Now |
Part Details for M39014/01-1553TR
M39014/01-1553TR CAD Models
M39014/01-1553TR Part Data Attributes
|
M39014/01-1553TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1553TR
KEMET Corporation
CAP 0.1UF 50V 10% X7R RAD-.20 .190X.190 MOLDED T&R R-MIL-PRF-39014/01
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1553TR
This table gives cross-reference parts and alternative options found for M39014/01-1553TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1553TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05100NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.1uF, 1919, | EXXELIA Group | M39014/01-1553TR vs CK05100NF10%50VB |
M39014/01-1513V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1553TR vs M39014/01-1513V |
CK05W100NF10%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1919, RADIAL LEADED, ROHS COMPLIANT | EXXELIA Group | M39014/01-1553TR vs CK05W100NF10%50V |
M39014/01-1553V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1553TR vs M39014/01-1553V |
MIL-PRF-39014/011553 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1553TR vs MIL-PRF-39014/011553 |
CKR05BX104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1553TR vs CKR05BX104KS |
MIL-PRF-39014/011593 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1553TR vs MIL-PRF-39014/011593 |
M39014/011553 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1553TR vs M39014/011553 |
M39014/01-1593V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1553TR vs M39014/01-1593V |
M39014/01-1593 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1553TR vs M39014/01-1593 |