Part Details for M39014/21-0084 by Kyocera AVX Components
Overview of M39014/21-0084 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/21-0084
M39014/21-0084 CAD Models
M39014/21-0084 Part Data Attributes:
|
M39014/21-0084
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/21-0084
Kyocera AVX Components
Glass Capacitor, Multilayer, Glass, 50V, 20% +Tol, 20% -Tol, BV, 0.075uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | STANDARD: MIL-C-39014/21 | |
Capacitance | 0.075 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 3.3 mm | |
Dielectric Material | GLASS | |
JESD-609 Code | e0 | |
Length | 6.09 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BV | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |