Part Details for M39016/11-024L by TE Connectivity
Results Overview of M39016/11-024L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/11-024L Information
M39016/11-024L by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 90309-024LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 24 Positions | |
| 66953-024LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 48 Position ,2.54mm (0.100in) Pitch | |
| 10046971-024LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. |
Price & Stock for M39016/11-024L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1617129-2
|
Avnet Americas | - Bag (Alt: 1617129-2) COO: India RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bag | 0 |
|
$62.1479 / $75.3714 | Buy Now |
|
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$64.0700 / $128.6000 | Buy Now |
|
DISTI #
M39016/11-024L
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
$73.1860 / $113.8440 | Buy Now RFQ |
|
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$64.0700 / $128.6000 | Buy Now |
US Tariff Estimator: M39016/11-024L by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M39016/11-024L
M39016/11-024L Part Data Attributes
|
|
M39016/11-024L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/11-024L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 60mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Factory Lead Time | 32 Weeks, 3 Days | |
| Body Height | 9.53 Mm | |
| Body Length or Diameter | 8.51 Mm | |
| Coil Current(DC)-Max | 0.008 A | |
| Coil Operate Voltage(DC) | 14 V | |
| Coil Power | 213 Mw | |
| Coil Release Voltage(DC) | 1.4 V | |
| Coil Resistance | 3300 Ω | |
| Coil Voltage(DC)-Max | 26.5 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | .1a@115vac | |
| Contact Current(AC)-Max | 1 A | |
| Contact Current(DC)-Max | 1 A | |
| Contact (DC) Max Rating R Load | 1a@28vdc | |
| Contact Voltage(AC)-Max | 28 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operate Time | 5.5 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Reference Standard | Mil-Prf-39016/11 | |
| Relay Action | Momentary | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt-Co | |
| Relay Type | Power/Signal Relay | |
| Release Time | 3.5 Ms | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect |