-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34X0727
|
Newark | Circular Connector Contact, Pin, 20 Awg, 16 Awg, Crimp, Gold Plated Contacts, Mil-Dtl-38999 Series Rohs Compliant: Yes |Deutsch Te Connectivity M39029/58-364 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
1506-1067-ND
|
DigiKey | CONTACT PIN 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14564 In Stock |
|
$0.5055 / $0.8800 | Buy Now |
|
DISTI #
M39029/58-364
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-364) COO: Mexico RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3419 / $0.3633 | Buy Now |
|
DISTI #
571-M39029/58-364
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN CONTACT 38941-16L RoHS: Compliant | 1311 |
|
$0.5050 / $0.8700 | Buy Now |
|
DISTI #
VDI:6621_07459467
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bag COO: Mexico RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2519 | Americas - 8000 |
|
$1.2860 | Buy Now |
|
DISTI #
V90:2381_07459467
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bag RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks | Americas - 221 |
|
$0.5259 / $0.6327 | Buy Now |
|
DISTI #
V37:1799_07459467
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bag COO: United States RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1522 | Americas - 52 |
|
$0.5259 | Buy Now |
|
DISTI #
V36:1790_07459467
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bag COO: Mexico RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 | Americas - 13 |
|
$0.5259 | Buy Now |
|
DISTI #
70454724
|
RS | CONTACT PIN, 38941-16L, CRIMPED CONTACTSERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 121 |
|
$0.6400 / $0.8900 | Buy Now |
|
|
Bisco Industries | 84 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
M39029/58-364
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/58-364
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| Factory Lead Time | 14 Weeks | |
| Associated Mil-Specs | Mil-Dtl-38999 | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Male | |
| Contact Type | Crimp | |
| Cross Section Area | 1.5 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Copper Alloy | |
| Mating Contacts | M39029/57-358 | |
| Military Connector Accessory Name | Contact | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Rated Current | 13 A | |
| Terminal Type | Crimp | |
| Wire Gauge | 16 Awg | |
| Wire Size-Max | 16 Awg | |
| Wire Size-Min | 20 Awg |
The recommended torque value for the M39029/58-364 connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks and 12-15 in-lbs (1.4-1.7 Nm) for the backshell.
Yes, the M39029/58-364 connector is designed to withstand high-vibration environments, making it suitable for aerospace and defense applications.
Yes, the M39029/58-364 connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to fluids.
Yes, the M39029/58-364 connector is designed to be compatible with other TE Connectivity products, including cables, backshells, and contacts.
The M39029/58-364 connector is designed to operate up to 2 GHz, making it suitable for high-frequency applications.