Part Details for M402VM-3-098-04NR by Harwin
Overview of M402VM-3-098-04NR by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-104NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 30u\\ Gold plating, Non GW Compatible LCP, No pegs, Tape and Reel. | |
10127721-204NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (30u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-104NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Part Details for M402VM-3-098-04NR
M402VM-3-098-04NR CAD Models
M402VM-3-098-04NR Part Data Attributes
|
M402VM-3-098-04NR
Harwin
Buy Now
Datasheet
|
Compare Parts:
M402VM-3-098-04NR
Harwin
Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (51) OVER NICKEL (157) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0386 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for M402VM-3-098-04NR
This table gives cross-reference parts and alternative options found for M402VM-3-098-04NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M402VM-3-098-04NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M402VM-3-98-07NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VM-3-098-04NR vs M402VM-3-98-07NR |
M402VM-3-98-04NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VM-3-098-04NR vs M402VM-3-98-04NR |
M402VM-3-098-07NR | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | M402VM-3-098-04NR vs M402VM-3-098-07NR |
10137809-21000LF | HPCE CTB VT HEADER 4HP8S | Amphenol Communications Solutions | M402VM-3-098-04NR vs 10137809-21000LF |
10137809-22000LF | Card Edge Connector, 8+4 Contact(s), 2 Row(s), Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | M402VM-3-098-04NR vs 10137809-22000LF |
2048-2X10GD | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | M402VM-3-098-04NR vs 2048-2X10GD |
M402VM-3-098-01NR | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | M402VM-3-098-04NR vs M402VM-3-098-01NR |
M402VM-3-98-05NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VM-3-098-04NR vs M402VM-3-98-05NR |
M402VM-3-98-02NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | M402VM-3-098-04NR vs M402VM-3-98-02NR |
10137809-21000LF | Card Edge Connector, 8+4 Contact(s), 2 Row(s), Straight, Solder Terminal, Locking, Black Insulator, | Amphenol FCi | M402VM-3-098-04NR vs 10137809-21000LF |