| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M41ST87YMX6 | STMicroelectronics | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28 | M41ST87YMX6T vs M41ST87YMX6 |
| M41ST87YMX6TR | STMicroelectronics | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28 | M41ST87YMX6T vs M41ST87YMX6TR |
Part Details for M41ST87YMX6T by STMicroelectronics
Results Overview of M41ST87YMX6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41ST87YMX6T Information
M41ST87YMX6T by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: M41ST87YMX6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M41ST87YMX6T Part Data Attributes
|
|
M41ST87YMX6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41ST87YMX6T
STMicroelectronics
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Rohs Compliant, Plastic, Sox-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c), Serial, 2-Wire | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.96 Mm | |
| Number of Bits | 8 | |
| Number of Terminals | 28 | |
| Number of Timers | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.69 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | 1/100 Second | |
| Volatile | No | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for M41ST87YMX6T
This table gives cross-reference parts and alternative options found for M41ST87YMX6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41ST87YMX6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.