Microcontrollers and Processors
M41T00SM6F
STMicroelectronics
Description: Serial real-time clock (RTC)

Overview of M41T00SM6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M41T00SM6F by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 72Y1097
Newark Real Time Clock/Calendar, Binary, Soic-8, Date Format:Dd:Mm:Yyyy, Clock Format:Ss:Mm:Hh, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Rohs Compliant: Yes |Stmicroelectronics M41T00SM6F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 28640
  • 1 $3.6600
  • 10 $3.1100
  • 25 $2.9700
  • 50 $2.8400
  • 100 $2.7000
  • 250 $2.5600
  • 500 $2.3000
  • 1,000 $1.9400
$1.9400 / $3.6600 Buy Now
DISTI # 56P9308
Newark Timing Circuits |Stmicroelectronics M41T00SM6F RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 26AC2546
Newark Power Management Rohs Compliant: Yes |Stmicroelectronics M41T00SM6F RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7400
$1.7400 Buy Now
DISTI # 497-6458-1-ND
DigiKey IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8536
In Stock
  • 1 $3.6600
  • 10 $3.2840
  • 25 $3.1044
  • 100 $2.6905
  • 250 $2.5526
  • 500 $2.2904
  • 1,000 $1.9317
  • 2,500 $1.8351
  • 5,000 $1.7661
$1.7661 / $3.6600 Buy Now
DISTI # M41T00SM6F
Avnet Americas Real Time Clock Serial 8Byte 8-Pin SO N T/R - Tape and Reel (Alt: M41T00SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel 12500
  • 2,500 $1.7359
  • 5,000 $1.6829
  • 10,000 $1.6431
$1.6431 / $1.7359 Buy Now
DISTI # M41T00SM6F
Avnet Americas Real Time Clock Serial 8Byte 8-Pin SO N T/R - Tape and Reel (Alt: M41T00SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $1.8226
  • 5,000 $1.8134
  • 10,000 $1.8042
  • 15,000 $1.7950
  • 20,000 $1.7858
$1.7858 / $1.8226 Buy Now
DISTI # 511-M41T00SM6F
Mouser Electronics Real Time Clock 2.0 to 5.5V 64 (8X8) RoHS: Compliant 10262
  • 1 $3.6600
  • 10 $3.1100
  • 100 $2.7000
  • 250 $2.5600
  • 500 $2.3000
  • 1,000 $1.9400
  • 2,500 $1.8300
$1.8300 / $3.6600 Buy Now
STMicroelectronics Serial real-time clock (RTC) RoHS: Compliant Min Qty: 1 10262
  • 1 $3.5900
  • 10 $3.0500
  • 100 $2.6500
  • 250 $2.5100
  • 500 $2.2500
$2.2500 / $3.5900 Buy Now
Future Electronics M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel 55000
Reel
  • 2,500 $1.5200
$1.5200 Buy Now
Future Electronics M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel 27500
Reel
  • 2,500 $1.8600
$1.8600 Buy Now
Future Electronics M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel 15000
Reel
  • 2,500 $1.8600
$1.8600 Buy Now
DISTI # 84388413
Verical Real Time Clock Serial 8byte Clock/Calendar/Battery Backup 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2433 Americas - 10000
  • 2,500 $2.1423
$2.1423 Buy Now
DISTI # 83719649
Verical Real Time Clock Serial 8byte Clock/Calendar/Battery Backup 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2428 Americas - 5000
  • 2,500 $1.8230
  • 5,000 $1.7550
$1.7550 / $1.8230 Buy Now
Quest Components 0 TIMER(S), REAL TIME CLOCK, PDSO8 22
  • 1 $5.5500
  • 6 $4.0700
  • 19 $3.7000
$3.7000 / $5.5500 Buy Now
DISTI # M41T00SM6F
TME IC: RTC circuit, I2C, SRAM, SO8, 2.7÷5.5V Min Qty: 1 2221
  • 1 $3.5000
  • 10 $3.0500
  • 100 $2.5300
  • 250 $2.3300
  • 500 $2.1800
  • 1,000 $2.0200
  • 2,500 $1.8200
  • 5,000 $1.6600
$1.6600 / $3.5000 Buy Now
Ameya Holding Limited M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8 4729
RFQ
NexGen Digital   2
RFQ
DISTI # M41T00SM6F
Avnet Silica Real Time Clock Serial 8Byte 8-Pin SO N T/R (Alt: M41T00SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 42500
Buy Now
DISTI # C1S730200482938
Chip1Stop Real Time Clock Serial 8Byte 8-Pin SO N T/R RoHS: Compliant pbFree: Yes 12500
  • 2,500 $1.3100
  • 5,000 $1.2900
  • 10,000 $1.2500
$1.2500 / $1.3100 Buy Now
DISTI # M41T00SM6F
EBV Elektronik Real Time Clock Serial 8Byte 8-Pin SO N T/R (Alt: M41T00SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days EBV - 117500
Buy Now
Win Source Electronics Real Time Clock Serial 8byte Clock/Calendar/Battery Backup 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC 51430
  • 15 $3.3920
  • 36 $2.7830
  • 56 $2.6960
  • 77 $2.6090
  • 100 $2.5220
  • 133 $2.2610
$2.2610 / $3.3920 Buy Now
Wuhan P&S Serial Access Real-Time Clock Min Qty: 1 10
  • 1 $1.3700
  • 100 $1.2800
  • 500 $1.2400
  • 1,000 $1.2000
$1.2000 / $1.3700 Buy Now

CAD Models for M41T00SM6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M41T00SM6F by STMicroelectronics

M41T00SM6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
N
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. M41T00SM6F
    STMicroelectronics
    Serial real-time clock (RTC)
    VS

Alternate Parts for M41T00SM6F

This table gives cross-reference parts and alternative options found for M41T00SM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T00SM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M41T00SM6E Serial real-time clock (RTC) STMicroelectronics M41T00SM6F vs M41T00SM6E
Part Number Description Manufacturer Compare
M41T00SM6E Serial real-time clock (RTC) STMicroelectronics M41T00SM6F vs M41T00SM6E

Related Parts for M41T00SM6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M41T00SM6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M41T00SM6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M41T00SM6F would you like to use for your alert(s)?
  • Please alert me when M41T00SM6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M41T00SM6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M41T00SM6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M41T00SM6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M41T00SM6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M41T00SM6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: