Microcontrollers and Processors
M41T56C64MY6TR
STMicroelectronics
Description: REAL TIME CLOCK, PDSO18, 0.300 INCH, PLASTIC, SO-18

Overview of M41T56C64MY6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M41T56C64MY6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M41T56C64MY6TR by STMicroelectronics

M41T56C64MY6TR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SO-18
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
N
JESD-30 Code
R-PDSO-G18
Length
11.61 mm
Number of Terminals
18
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.69 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Volatile
YES
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. M41T56C64MY6TR
    STMicroelectronics
    REAL TIME CLOCK, PDSO18, 0.300 INCH, PLASTIC, SO-18
    VS

Alternate Parts for M41T56C64MY6TR

This table gives cross-reference parts and alternative options found for M41T56C64MY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T56C64MY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M41T56C64MY6F REAL TIME CLOCK, PDSO18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18 STMicroelectronics M41T56C64MY6TR vs M41T56C64MY6F
M41T56C64MY6 REAL TIME CLOCK, PDSO18, 0.300 INCH, PLASTIC, SO-18 STMicroelectronics M41T56C64MY6TR vs M41T56C64MY6
Part Number Description Manufacturer Compare
M41T81SMY6 1 TIMER(S), REAL TIME CLOCK, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 STMicroelectronics M41T56C64MY6TR vs M41T81SMY6
M41T81MY6TR 1 TIMER(S), REAL TIME CLOCK, PDSO18, 0.300 INCH, PLASTIC, SO-18 STMicroelectronics M41T56C64MY6TR vs M41T81MY6TR
M41T56C64MY6 REAL TIME CLOCK, PDSO18, 0.300 INCH, PLASTIC, SO-18 STMicroelectronics M41T56C64MY6TR vs M41T56C64MY6
M41T81SMY6F Serial real-time clock (RTC) with alarm STMicroelectronics M41T56C64MY6TR vs M41T81SMY6F
M41T56C64MY6F REAL TIME CLOCK, PDSO18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18 STMicroelectronics M41T56C64MY6TR vs M41T56C64MY6F
M41T81MX6 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SO-28 STMicroelectronics M41T56C64MY6TR vs M41T81MX6
M41T81MX6TR 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SO-28 STMicroelectronics M41T56C64MY6TR vs M41T81MX6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M41T56C64MY6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M41T56C64MY6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M41T56C64MY6TR would you like to use for your alert(s)?
  • Please alert me when M41T56C64MY6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M41T56C64MY6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M41T56C64MY6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M41T56C64MY6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M41T56C64MY6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M41T56C64MY6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: