-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I²C bus real-time clock (RTC) with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7411
|
Newark | Alarm Rtc, 32B, I2C, 5.5V, Soic-18, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:18Pins, Msl:-Rohs Compliant: Yes |Stmicroelectronics M41T83RMY6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4704 |
|
$4.4700 | Buy Now |
DISTI #
497-6885-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 18SOX Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5471 In Stock |
|
$2.9907 / $5.9600 | Buy Now |
DISTI #
M41T83RMY6F
|
Avnet Americas | Real Time Clock Serial 32Byte 18-Pin SOX T/R - Tape and Reel (Alt: M41T83RMY6F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9055 / $3.3062 | Buy Now |
DISTI #
511-M41T83RMY6F
|
Mouser Electronics | Real Time Clock Serial I2C bus RTC RoHS: Compliant | 902 |
|
$2.9800 / $5.9600 | Buy Now |
|
STMicroelectronics | Serial I², C bus real-time clock (RTC) with battery switchover RoHS: Compliant Min Qty: 1 | 902 |
|
$3.6700 / $5.8400 | Buy Now |
|
Future Electronics | M41T83 Series 5.5 V Serial I2C Bus Real Time Clock w/ Battery Switchover -SOX-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
|
Future Electronics | M41T83 Series 5.5 V Serial I2C Bus Real Time Clock w/ Battery Switchover -SOX-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
DISTI #
M41T83RMY6F
|
Avnet Silica | Real Time Clock Serial 32Byte 18-Pin SOX T/R (Alt: M41T83RMY6F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M41T83RMY6F
|
EBV Elektronik | Real Time Clock Serial 32Byte 18-Pin SOX T/R (Alt: M41T83RMY6F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 18-SOX / Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R | 15631 |
|
$20.7250 / $31.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T83RMY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T83RMY6F
STMicroelectronics
Serial I²C bus real-time clock (RTC) with battery switchover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.61 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 18 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 7 | |
Seated Height-Max | 2.69 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41T83RMY6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T83RMY6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M41T83ZMY6F | Serial I²C bus real-time clock (RTC) with battery switchover | STMicroelectronics | M41T83RMY6F vs M41T83ZMY6F |