-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial real-time clock (RTC) with 44 bytes NVRAM and reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N Tube / IC RTC CLK/CALENDAR SPI 16-SOIC | 77 |
|
RFQ | |
DISTI #
1094273
|
element14 Asia-Pacific | SERIAL RTC SPI, SMD, 41T94, SOIC16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9085 / $5.1650 | Buy Now |
DISTI #
1094273
|
Farnell | SERIAL RTC SPI, SMD, 41T94, SOIC16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 4 Days Container: Each | 0 |
|
$2.0108 / $2.7852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T94MQ6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T94MQ6E
STMicroelectronics
Serial real-time clock (RTC) with 44 bytes NVRAM and reset
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | WATCHDOG TIMER | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |