Part Details for M430F5438AMGQWTEP by Texas Instruments
Overview of M430F5438AMGQWTEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M430F5438AMGQWTEP
M430F5438AMGQWTEP CAD Models
M430F5438AMGQWTEP Part Data Attributes:
|
M430F5438AMGQWTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M430F5438AMGQWTEP
Texas Instruments
Mixed Signal Microcontroller, MSP430F5438A-EP 113-BGA MICROSTAR JUNIOR -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-113 | |
Pin Count | 113 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B113 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 87 | |
Number of Terminals | 113 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA113,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
RAM (bytes) | 16384 | |
ROM (words) | 589824 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for M430F5438AMGQWTEP
This table gives cross-reference parts and alternative options found for M430F5438AMGQWTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M430F5438AMGQWTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M430F5438AQGQWREP | Mixed Signal Microcontroller, MSP430F5438A-EP 113-BGA MICROSTAR JUNIOR -40 to 125 | Texas Instruments | M430F5438AMGQWTEP vs M430F5438AQGQWREP |