-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 or 3.3 V TIMEKEEPER® supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9371
|
Newark | Timing Circuits |Stmicroelectronics M48T201V-85MH1F Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH6825
|
Newark | Rtc, 0 To 70Deg C, Soic-44, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:44Pins, Ic Interface Rohs Compliant: Yes |Stmicroelectronics M48T201V-85MH1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.0200 / $17.6400 | Buy Now |
DISTI #
M48T201V-85MH1F
|
Avnet Americas | Real Time Clock Parallel 512KByte 44-Pin SOH T/R - Tape and Reel (Alt: M48T201V-85MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$9.9381 / $11.3089 | Buy Now |
DISTI #
M48T201V-85MH1F
|
Avnet Americas | Real Time Clock Parallel 512KByte 44-Pin SOH T/R - Tape and Reel (Alt: M48T201V-85MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$9.9381 / $11.3089 | Buy Now |
DISTI #
511-M48T201V-85MH1F
|
Mouser Electronics | Supervisory Circuits SRAM TK Controller RoHS: Compliant | 337 |
|
$11.1500 / $14.4600 | Buy Now |
DISTI #
V72:2272_06555777
|
Arrow Electronics | Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm 44-Pin SOH T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1601 Container: Cut Strips | Americas - 67 |
|
$9.7500 / $10.2480 | Buy Now |
|
STMicroelectronics | 5.0 or 3.3 V TIMEKEEPER®, supervisor RoHS: Compliant Min Qty: 1 | 337 |
|
$11.2700 / $14.1700 | Buy Now |
|
Future Electronics | SO44.350 BATT CU W/SOCKET RoHS: Compliant pbFree: Yes Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$10.9400 | Buy Now |
DISTI #
25750826
|
Verical | Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm 44-Pin SOH T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 67 |
|
$9.7500 / $10.2480 | Buy Now |
|
Ameya Holding Limited | M48T201 V Series Real Time Clock Surface Mount Battery Backed SRAM - SOIC-44 | 1273 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T201V-85MH1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T201V-85MH1F
STMicroelectronics
5.0 or 3.3 V TIMEKEEPER® supervisor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SNAPHAT, ROHS COMPLIANT, PLASTIC, SOIC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |