Part Details for M48T201V-85MHTR by STMicroelectronics
Overview of M48T201V-85MHTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48T201V-85MHTR
M48T201V-85MHTR CAD Models
M48T201V-85MHTR Part Data Attributes:
|
M48T201V-85MHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T201V-85MHTR
STMicroelectronics
1 TIMER(S), REAL TIME CLOCK, PDSO44, PLASTIC, SOIC-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
Alternate Parts for M48T201V-85MHTR
This table gives cross-reference parts and alternative options found for M48T201V-85MHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48T201V-85MHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1558W+ | Watchdog Clocks with NV RAM Control, 48-TQFP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | M48T201V-85MHTR vs DS1558W+ |
DS1558W+TRL | Watchdog Clocks with NV RAM Control, 48-TQFP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | M48T201V-85MHTR vs DS1558W+TRL |
DS1558W+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Maxim Integrated Products | M48T201V-85MHTR vs DS1558W+ |
DS1558W+TRL | Real Time Clock, Non-Volatile, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Maxim Integrated Products | M48T201V-85MHTR vs DS1558W+TRL |