Part Details for M48T212V-85MH6 by STMicroelectronics
Overview of M48T212V-85MH6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48T212V-85MH6
M48T212V-85MH6 CAD Models
M48T212V-85MH6 Part Data Attributes:
|
M48T212V-85MH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T212V-85MH6
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, PDSO44, 0.330 INCH, PLASTIC, SOH-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, PLASTIC, SOH-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |