Microcontrollers and Processors
M48T35AV-10MH1F
STMicroelectronics
Description: 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM

Overview of M48T35AV-10MH1F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M48T35AV-10MH1F by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC9309
Newark So28 Battery/Tk 32K X 8 3.3V 10%, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:28Pins, Ic Interface Type:Parallelrohs Compliant: Yes |Stmicroelectronics M48T35AV-10MH1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 882
  • 1 $22.6900
  • 5 $21.8400
  • 10 $20.9800
  • 25 $20.2500
  • 50 $20.1000
  • 100 $17.8800
  • 250 $17.1200
$17.1200 / $22.6900 Buy Now
DISTI # 27AC9725
Newark Power Management Rohs Compliant: Yes |Stmicroelectronics M48T35AV-10MH1F RoHS: Compliant Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $17.6400
$17.6400 Buy Now
DISTI # 497-4714-1-ND
DigiKey IC RTC CLK/CALENDAR PAR 28SOH Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 190
In Stock
  • 1 $23.1500
  • 10 $21.3470
  • 25 $20.3872
  • 100 $18.2285
  • 250 $17.3890
  • 936 $16.5496
$16.5496 / $23.1500 Buy Now
DISTI # 51AC9309
Avnet Americas NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH T/R - Bulk (Alt: 51AC9309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 186 Partner Stock
  • 1 $22.6900
  • 5 $21.8400
  • 10 $20.9800
  • 25 $20.2500
  • 50 $20.1000
$20.1000 / $22.6900 Buy Now
DISTI # M48T35AV-10MH1F
Avnet Americas NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH T/R - Tape and Reel (Alt: M48T35AV-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 936 $16.0776
  • 1,872 $15.9964
  • 3,744 $15.9152
  • 5,616 $15.8340
  • 7,488 $15.7528
$15.7528 / $16.0776 Buy Now
DISTI # M48T35AV-10MH1F
Avnet Americas NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH T/R - Tape and Reel (Alt: M48T35AV-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 936 $16.0776
  • 1,872 $15.9964
  • 3,744 $15.9152
  • 5,616 $15.8340
  • 7,488 $15.7528
$15.7528 / $16.0776 Buy Now
DISTI # 511-M48T35AV-10MH1F
Mouser Electronics NVRAM 256K (32Kx8) 100ns RoHS: Compliant 806
  • 1 $22.6400
  • 10 $21.1100
  • 25 $20.3000
  • 50 $20.2000
  • 100 $18.0000
  • 250 $17.4700
  • 936 $16.5400
$16.5400 / $22.6400 Buy Now
STMicroelectronics 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER&#174, SRAM RoHS: Compliant Min Qty: 1 806
  • 1 $22.1900
  • 10 $20.6900
  • 25 $19.8900
  • 50 $19.8000
  • 100 $17.6400
  • 250 $17.1200
  • 500 $17.1200
$17.1200 / $22.1900 Buy Now
Future Electronics M48T35AV Series 256 Kb (32 K x 8) 3.6 V 100 ns Timekeeper® SRAM - SOH-28 RoHS: Compliant pbFree: Yes Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks Container: Reel 0
Reel
  • 936 $15.7700
$15.7700 Buy Now
Future Electronics M48T35AV Series 256 Kb (32 K x 8) 3.6 V 100 ns Timekeeper® SRAM - SOH-28 RoHS: Compliant pbFree: Yes Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks Container: Reel 0
Reel
  • 936 $15.7700
$15.7700 Buy Now
Bristol Electronics   9
RFQ
Quest Components 0 TIMER(S), REAL TIME CLOCK, PDSO28 1
  • 1 $23.6850
$23.6850 Buy Now
DISTI # M48T35AV-10MH1F
Avnet Silica (Alt: M48T35AV-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 17 Weeks, 0 Days Silica - 936
Buy Now
DISTI # M48T35AV-10MH1F
EBV Elektronik (Alt: M48T35AV-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 25 Weeks, 0 Days EBV - 936
Buy Now

CAD Models for M48T35AV-10MH1F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M48T35AV-10MH1F by STMicroelectronics

M48T35AV-10MH1F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOH-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
18.1 mm
Moisture Sensitivity Level
3
Number of Terminals
28
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
Width
8.56 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. M48T35AV-10MH1F
    STMicroelectronics
    3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
    VS

Related Parts for M48T35AV-10MH1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M48T35AV-10MH1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M48T35AV-10MH1F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M48T35AV-10MH1F would you like to use for your alert(s)?
  • Please alert me when M48T35AV-10MH1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M48T35AV-10MH1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M48T35AV-10MH1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M48T35AV-10MH1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M48T35AV-10MH1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M48T35AV-10MH1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: