-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, PLASTIC, SOH-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$9.1406 / $14.6250 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PDSO28 | 93 |
|
$6.2660 / $14.4600 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PDSO28 | 66 |
|
$3.1590 / $7.2900 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PDSO28 | 26 |
|
$13.1625 / $19.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ | |
|
Win Source Electronics | 64 Kbit 8Kb x8 TIMEKEEPER SRAM | 1930 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T58Y-70MH1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T58Y-70MH1
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, PLASTIC, SOH-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, PLASTIC, SOH-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Number of Terminals | 28 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 8184 | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 8.56 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M48T58Y-70MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48T58Y-70MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS16440-120 | Real Time Clock, CMOS, 0.720 INCH, EDIP-28 | Maxim Integrated Products | M48T58Y-70MH1 vs DS16440-120 |
M48T18-100MH1TR | 0 TIMER(S), REAL TIME CLOCK, PDSO28, SNAPHAT, PLASTIC, SO-28 | STMicroelectronics | M48T58Y-70MH1 vs M48T18-100MH1TR |
DS1243Y-120+ | Real Time Clock, Non-Volatile, CMOS, PDIP28, 0.720 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-28 | Maxim Integrated Products | M48T58Y-70MH1 vs DS1243Y-120+ |
DS1643P-100+ | Real Time Clock, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP, MODULE-34 | Maxim Integrated Products | M48T58Y-70MH1 vs DS1643P-100+ |
M48T58Y-70PC1TR | 0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | M48T58Y-70MH1 vs M48T58Y-70PC1TR |
DS1643L-15 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, | Dallas Semiconductor | M48T58Y-70MH1 vs DS1643L-15 |
DS1643P-100 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP, MODULE-34 | Maxim Integrated Products | M48T58Y-70MH1 vs DS1643P-100 |
DS1643-100 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, 0.700 INCH, PLASTIC, MODULE, DIP-28 | Dallas Semiconductor | M48T58Y-70MH1 vs DS1643-100 |
DS1643P-150 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, | Dallas Semiconductor | M48T58Y-70MH1 vs DS1643P-150 |
DS1643L-150 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, | Dallas Semiconductor | M48T58Y-70MH1 vs DS1643L-150 |