Part Details for M48Z12-200PC1 by STMicroelectronics
Overview of M48Z12-200PC1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for M48Z12-200PC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,NOVRAM,2KX8,CMOS,DIP,24PIN,PLASTIC | 5 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for M48Z12-200PC1
M48Z12-200PC1 CAD Models
M48Z12-200PC1 Part Data Attributes:
|
M48Z12-200PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z12-200PC1
STMicroelectronics
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 200 ns | |
Additional Feature | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 34.545 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M48Z12-200PC1
This table gives cross-reference parts and alternative options found for M48Z12-200PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z12-200PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1220Y-200IND | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH,DIP-24 | Maxim Integrated Products | M48Z12-200PC1 vs DS1220Y-200IND |
DS1220AD-200+ | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | M48Z12-200PC1 vs DS1220AD-200+ |
M48Z12-200PC6 | 2KX8 NON-VOLATILE SRAM MODULE, 200ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | STMicroelectronics | M48Z12-200PC1 vs M48Z12-200PC6 |
DS1220AB-200+ | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | M48Z12-200PC1 vs DS1220AB-200+ |
DS1220AD-200+ | 16k Nonvolatile SRAM, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | M48Z12-200PC1 vs DS1220AD-200+ |
DS1220AB-200IND | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | M48Z12-200PC1 vs DS1220AB-200IND |
DS1220AD-200IND+ | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | M48Z12-200PC1 vs DS1220AD-200IND+ |