-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7420
|
Newark | Nv Sram, Bytewide, 16Kbit, Dip-24, Memory Configuration:2K X 8Bit, Read Access Time:70Ns, Write Access Time:70Ns, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:24Pins, Interfaces:Bytewide, Msl:-Rohs Compliant: Yes |Stmicroelectronics M48Z12-70PC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$12.5600 / $16.0600 | Buy Now |
DISTI #
497-2872-5-ND
|
DigiKey | IC NVSRAM 16KBIT PAR 24PCDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
9 In Stock |
|
$9.2590 / $13.2200 | Buy Now |
DISTI #
M48Z12-70PC1
|
Avnet Americas | NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube - Rail/Tube (Alt: M48Z12-70PC1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$9.0495 / $10.2977 | Buy Now |
DISTI #
511-M48Z1270PC1
|
Mouser Electronics | NVRAM 16K (2Kx8) 70ns RoHS: Compliant | 719 |
|
$9.6900 / $12.9900 | Buy Now |
|
STMicroelectronics | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER®, SRAM RoHS: Compliant Min Qty: 1 | 719 |
|
$9.7400 / $12.7500 | Buy Now |
|
Future Electronics | M48Z12 Series 16 Kbit (2 Kb x 8) 5.5 V 70 ns ZEROPOWER SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$8.5700 | Buy Now |
DISTI #
M48Z12-70PC1
|
Avnet Silica | NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube (Alt: M48Z12-70PC1) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days | Silica - 154 |
|
Buy Now | |
DISTI #
M48Z12-70PC1
|
EBV Elektronik | NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube (Alt: M48Z12-70PC1) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 25 Weeks, 0 Days | EBV - 126 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48Z12-70PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z12-70PC1
STMicroelectronics
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 34.545 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for M48Z12-70PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z12-70PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U63716DK70G1 | Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 | ZMDI | M48Z12-70PC1 vs U63716DK70G1 |
U63716DC70 | Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | M48Z12-70PC1 vs U63716DC70 |
U63716DC70 | 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | M48Z12-70PC1 vs U63716DC70 |
U63716DK70G1 | 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 | Cypress Semiconductor | M48Z12-70PC1 vs U63716DK70G1 |
M48Z02-70PC1 | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | M48Z12-70PC1 vs M48Z02-70PC1 |
U63716DC70 | Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Simtek Corporation | M48Z12-70PC1 vs U63716DC70 |
U63716DK70 | 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | M48Z12-70PC1 vs U63716DK70 |
U63716DC70G1 | 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 | Cypress Semiconductor | M48Z12-70PC1 vs U63716DC70G1 |