-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7223
|
Newark | Zeropower Sram 64K, 48Z58, Dip28, Memory Type:Sram, Memory Size:64Kbit, Nvram Memory Configuration:8K X 8Bit, Ic Interface Type:Parallel, Access Time:70Ns, Memory Case Style:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.75V, Supply Rohs Compliant: Yes |Stmicroelectronics M48Z58-70PC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 989 |
|
$10.3100 | Buy Now |
DISTI #
27AC9728
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics M48Z58-70PC1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 / $17.2300 | Buy Now |
DISTI #
497-2888-5-ND
|
DigiKey | IC NVSRAM 64KBIT PAR 28PCDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
240 In Stock |
|
$14.8430 / $20.0100 | Buy Now |
DISTI #
M48Z58-70PC1
|
Avnet Americas | NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin PCDIP Tube - Rail/Tube (Alt: M48Z58-70PC1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$13.9161 / $15.8356 | Buy Now |
DISTI #
511-M48Z5870PC1
|
Mouser Electronics | NVRAM 64K (8Kx8) 70ns RoHS: Compliant | 372 |
|
$14.4100 / $19.4300 | Buy Now |
|
STMicroelectronics | 5 V, 64 Kbit (8 Kb x 8) ZEROPOWER®, SRAM RoHS: Compliant Min Qty: 1 | 372 |
|
$14.1200 / $19.0400 | Buy Now |
|
Future Electronics | M48Z58 Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 240Tube |
|
$14.5700 | Buy Now |
|
Future Electronics | M48Z58 Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 120Tube |
|
$14.5700 / $15.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
|
Quest Components | 8K X 8 NON-VOLATILE SRAM MODULE, 70 ns, PDIP28 | 1 |
|
$12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48Z58-70PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z58-70PC1
STMicroelectronics
5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
Additional Feature | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 39.625 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for M48Z58-70PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z58-70PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z59Y-70PC1 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | M48Z58-70PC1 vs M48Z59Y-70PC1 |
U63764DK70G1 | Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | ZMDI | M48Z58-70PC1 vs U63764DK70G1 |
M48Z58Y-70PC1 | 5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | M48Z58-70PC1 vs M48Z58Y-70PC1 |
U63764DK70 | Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | M48Z58-70PC1 vs U63764DK70 |
M48Z58Y-70PC6 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | M48Z58-70PC1 vs M48Z58Y-70PC6 |
DS1225AD-70IND+ | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, 0.720 INCH, ROHS COMPLIANT, EDIP-28 | Maxim Integrated Products | M48Z58-70PC1 vs DS1225AD-70IND+ |
DS1225AB-70IND+ | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, 0.720 INCH, ROHS COMPLIANT, EDIP-28 | Maxim Integrated Products | M48Z58-70PC1 vs DS1225AB-70IND+ |
M48Z59-70PC1 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | M48Z58-70PC1 vs M48Z59-70PC1 |
DS1225AB-70-IND | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, | Dallas Semiconductor | M48Z58-70PC1 vs DS1225AB-70-IND |
M48Z58-70PC1-TR | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | M48Z58-70PC1 vs M48Z58-70PC1-TR |