Part Details for M48Z58Y-70MH1 by STMicroelectronics
Overview of M48Z58Y-70MH1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M48Z58Y-70MH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 8K X 8 NON-VOLATILE SRAM, 70 ns, PDSO28 | 13 |
|
$7.0560 / $10.5840 | Buy Now |
Part Details for M48Z58Y-70MH1
M48Z58Y-70MH1 CAD Models
M48Z58Y-70MH1 Part Data Attributes
|
M48Z58Y-70MH1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z58Y-70MH1
STMicroelectronics
8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SO-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SNAPHAT, PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.56 mm |
Alternate Parts for M48Z58Y-70MH1
This table gives cross-reference parts and alternative options found for M48Z58Y-70MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z58Y-70MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z58Y-70MH1E | 5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | M48Z58Y-70MH1 vs M48Z58Y-70MH1E |
M48Z58Y-70MH6E | 8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, LEAD FREE, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z58Y-70MH1 vs M48Z58Y-70MH6E |
M48Z58Y-70MH6-TR | 8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z58Y-70MH1 vs M48Z58Y-70MH6-TR |
M48Z58Y-70MH1F | 5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | M48Z58Y-70MH1 vs M48Z58Y-70MH1F |