Part Details for M48Z58Y-70MH6-TR by STMicroelectronics
Overview of M48Z58Y-70MH6-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48Z58Y-70MH6-TR
M48Z58Y-70MH6-TR CAD Models
M48Z58Y-70MH6-TR Part Data Attributes:
|
M48Z58Y-70MH6-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z58Y-70MH6-TR
STMicroelectronics
8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
Additional Feature | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.56 mm |
Alternate Parts for M48Z58Y-70MH6-TR
This table gives cross-reference parts and alternative options found for M48Z58Y-70MH6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z58Y-70MH6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z58Y-70MH1-TR | 8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SO-28 | STMicroelectronics | M48Z58Y-70MH6-TR vs M48Z58Y-70MH1-TR |
M48Z58Y-70MH6E | 8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, LEAD FREE, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z58Y-70MH6-TR vs M48Z58Y-70MH6E |
M48Z58Y-70MH6TR | 8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z58Y-70MH6-TR vs M48Z58Y-70MH6TR |
M48Z58Y-70MH1 | 8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SO-28 | STMicroelectronics | M48Z58Y-70MH6-TR vs M48Z58Y-70MH1 |