Part Details for M49142/03-0008 by Trompeter
Overview of M49142/03-0008 by Trompeter
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49142/03-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784554
|
RS | TRB Plug, Wrench Crimp, QPL, 3-Lug, M17/176-00002, 70/370 Series | Trompeter M49142/03-0008 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$66.1700 / $71.9300 | RFQ |
DISTI #
TROM49142/03-0008
|
Heilind Electronics | TRB CABLE PLUG, WRENCH CRIMP, QPL, STRAIGHT, 3-LUG FOR M17/1 | Americas - 241 in Stock |
|
$73.7692 / $95.9000 | Buy Now |
DISTI #
79369249
|
Verical | Twinax/Triax Connectors Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$68.8475 / $80.1650 | Buy Now |
DISTI #
66944560
|
Verical | Twinax/Triax Connectors Min Qty: 1 Package Multiple: 1 | Americas - 110 |
|
$55.9167 / $83.8750 | Buy Now |
DISTI #
TROM49142/03-0008
|
Interstate Connecting Components | TRB CABLE PLUG, WRENCH CRIMP, QPL, STRAIGHT, 3-LUG FOR M17/1 | 56 |
|
$73.7692 / $95.9000 | Buy Now |
Part Details for M49142/03-0008
M49142/03-0008 CAD Models
M49142/03-0008 Part Data Attributes
|
M49142/03-0008
Trompeter
Buy Now
Datasheet
|
Compare Parts:
M49142/03-0008
Trompeter
Triaxial Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |