Part Details for M49142/09-0006 by Trompeter
Overview of M49142/09-0006 by Trompeter
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for M49142/09-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784574
|
RS | Bulkhead Jack, TRT, TRB, Wrench, QPL, 3-lug, M17/176-00002, 70/370 Series | Trompeter M49142/09-0006 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.7000 / $84.4600 | RFQ |
DISTI #
TROM49142/09-0006
|
Heilind Electronics | TRT BULKHEAD JACK, WRENCH CRIMP, QPL, STRAIGHT, 3-LUG FO | Americas - 12 in Stock |
|
$72.6825 / $73.8549 | Buy Now |
DISTI #
79369365
|
Verical | Conn TRT 0Hz to 0.5GHzCrimp ST Panel Mount RCP Gold Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$61.3164 / $66.6820 | Buy Now |
DISTI #
81010632
|
Verical | Conn TRT 0Hz to 0.5GHzCrimp ST Panel Mount RCP Gold Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$74.3167 / $111.4750 | Buy Now |
DISTI #
TROM49142/09-0006
|
Interstate Connecting Components | TRT BULKHEAD JACK, WRENCH CRIMP, QPL, STRAIGHT, 3-LUG FO | 4 |
|
$72.6825 / $73.8549 | Buy Now |
Part Details for M49142/09-0006
M49142/09-0006 CAD Models
M49142/09-0006 Part Data Attributes
|
M49142/09-0006
Trompeter
Buy Now
Datasheet
|
Compare Parts:
M49142/09-0006
Trompeter
Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |