Part Details for M49142/10-0001 by Trompeter
Overview of M49142/10-0001 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for M49142/10-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784578
|
RS | Bulkhead Jack, TRT, TRB, Wrench Crimp, QPL, 3-lug Solder Pot, 70/370 Series | Trompeter M49142/10-0001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$76.6200 / $83.2800 | RFQ |
DISTI #
TROM49142/10-0001
|
Interstate Connecting Components | TRT BULKHEAD JACK, WRENCH CRIMP, QPL, STRAIGHT, 3-LUG SO | 0 |
|
$63.2813 / $88.1270 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$50.0000 / $76.9200 | Buy Now |
Part Details for M49142/10-0001
M49142/10-0001 CAD Models
M49142/10-0001 Part Data Attributes
|
M49142/10-0001
Trompeter
Buy Now
Datasheet
|
Compare Parts:
M49142/10-0001
Trompeter
Triaxial Connector, Female, Panel Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for M49142/10-0001
This table gives cross-reference parts and alternative options found for M49142/10-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49142/10-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49142/10-0001 | Triaxial Connector, Female, Panel Mount, Solder Terminal, Receptacle, | Kings Electronics | M49142/10-0001 vs M49142/10-0001 |